Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055C105K4Z2A SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/5205529.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055C105K4Z2ACopy
Newark Part No.
Full Reel66AH8204
Re-Reel50AH3294
Cut Tape50AH3294
Also Known AsKAF21KR71H105KU
Your Part Number
11,242 In Stock
Need more?
3242 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
8000 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.352 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 10+ | $0.162 |
| 25+ | $0.156 |
| 50+ | $0.151 |
| 100+ | $0.145 |
| 250+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.089 |
| 4000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055C105K4Z2ACopy
Newark Part No.
Full Reel66AH8204
Re-Reel50AH3294
Cut Tape50AH3294
Also Known AsKAF21KR71H105KU
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08055C105K4Z2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
