![KYOCERA AVX 08055A100FAT2A SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0805 [2012 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08055A100FAT2ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel55J7027 Re-Reel96Y8484RL Cut Tape96Y8484 |
| Also Known As | KGM21BCG1H100FT |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.317 | $0.32 |
| Total Price | $0.32 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.317 |
| 25+ | $0.188 |
| 100+ | $0.113 |
| 250+ | $0.102 |
| 500+ | $0.091 |
| 1000+ | $0.084 |
| 2500+ | $0.075 |
| 5000+ | $0.062 |
| Quantity | Price |
|---|---|
| 4000+ | $0.076 |
| 8000+ | $0.068 |
| 12000+ | $0.065 |
| 20000+ | $0.061 |
| 40000+ | $0.060 |
| 100000+ | $0.059 |
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08055A100FAT2ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel55J7027 Re-Reel96Y8484RL Cut Tape96Y8484 |
| Also Known As | KGM21BCG1H100FT |
| Technical Datasheet | |
| Capacitance | 10pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 1% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | - |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.
- Capacitance value ranges from 0.5pF to 0.1μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
- ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% capacitance tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range from -55˚C to 125˚C
Technical Specifications
| Capacitance | 10pF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 1% |
| Product Range | - |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 08055A100FAT2A
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
