Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08051U101FAT2A
Newark Part No.
Full Reel55J6325
Re-Reel96Y8442
Cut Tape96Y8442
Product RangeU Series
Also Known AsKGQ21HCG2A101FT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.189 | $378.00 |
| Total Price | $378.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.189 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 5000+ | $0.179 |
| 10000+ | $0.159 |
| 20000+ | $0.144 |
| 30000+ | $0.134 |
| 50000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08051U101FAT2A
Newark Part No.
Full Reel55J6325
Re-Reel96Y8442
Cut Tape96Y8442
Product RangeU Series
Also Known AsKGQ21HCG2A101FT
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeU Series
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 1%
Product Range
U Series
Product Width
1.25mm
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 08051U101FAT2A
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
