![KYOCERA AVX 08051C103K4Z2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08051C103K4Z2ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel55J6002 Re-Reel50AH3289RL Cut Tape50AH3289 |
| Also Known As | KAF21BR72A103KT |
| Your Part Number | |
| Technical Datasheet |
64,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.047 | $0.00 |
| Total Price | $0.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 25+ | $0.062 |
| 100+ | $0.054 |
| 250+ | $0.049 |
| 500+ | $0.044 |
| 1000+ | $0.043 |
| 2500+ | $0.042 |
| 5000+ | $0.033 |
| Quantity | Price |
|---|---|
| 4000+ | $0.047 |
| 8000+ | $0.044 |
| 12000+ | $0.038 |
| 20000+ | $0.032 |
| 40000+ | $0.026 |
| 100000+ | $0.025 |
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08051C103K4Z2ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel55J6002 Re-Reel50AH3289RL Cut Tape50AH3289 |
| Also Known As | KAF21BR72A103KT |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 08051C103K4Z2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 0805 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow/wave soldering
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
- Rated voltage of 16VDC, 25VDC, 50VDC, 100VDC, 200VDC and 500VDC
- ±1%, ±2%, ±5%, ±10% and ±20% tolerance
- Reduction in circuit board flex failures
- Soft termination offers improved reliability performance
- Operating temperature range -55°C to 125°C
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | - |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Alternatives for 08051C103K4Z2A
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
