Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603ZD475KAT2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/5138054.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 0603ZD475KAT2ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel74T6167 Re-Reel88W4166RL Cut Tape88W4166 |
| Also Known As | KGM15BR51A475KT |
| Your Part Number | |
| Technical Datasheet |
7,240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.209 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 25+ | $0.090 |
| 100+ | $0.080 |
| 250+ | $0.074 |
| 500+ | $0.060 |
| 1000+ | $0.056 |
| 2500+ | $0.051 |
| 5000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.061 |
| 8000+ | $0.058 |
| 12000+ | $0.051 |
| 20000+ | $0.044 |
| 40000+ | $0.037 |
| 100000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 0603ZD475KAT2ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel74T6167 Re-Reel88W4166RL Cut Tape88W4166 |
| Also Known As | KGM15BR51A475KT |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | - |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Qualification | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors used in general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
- Capacitance value ranges from 100pF to 100μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100VDC
- ±10% and ±20% tolerance
- Nickel and tin plated terminations
- Operating temperature range from -55˚C to +85˚C
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | - |
| Product Width | 0.85mm |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 0603ZD475KAT2A
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
