Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No0603ZC224KAT2A
Newark Part No.96K4753
Also Known AsKGM15BR71A224KT
Your Part Number
Technical Datasheet
40,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 25+ | $0.059 |
| 50+ | $0.048 |
| 100+ | $0.036 |
| 250+ | $0.032 |
| 500+ | $0.028 |
| 5000+ | $0.021 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0603ZC224KAT2A
Newark Part No.96K4753
Also Known AsKGM15BR71A224KT
Technical Datasheet
Capacitance0.22µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0603ZC224KAT2A
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability