Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603YD474MAT4A SMD Multilayer Ceramic Capacitor, 0.47 µF, 16 V, 0603 [1608 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD474MAT4ACopy
Newark Part No.36K6746
Also Known AsKGM15BR51C474MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.122 |
| 20000+ | $0.108 |
| 30000+ | $0.100 |
| 50000+ | $0.091 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$1,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD474MAT4ACopy
Newark Part No.36K6746
Also Known AsKGM15BR51C474MM
Technical Datasheet
Capacitance0.47µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
0.85mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 0603YD474MAT4A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
