Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603YA820KAT2A SMD Multilayer Ceramic Capacitor, 82 pF, 16 V, 0603 [1608 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0603YA820KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55J2602
Also Known AsKGM15ACG1C820KT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.060 |
| 8000+ | $0.051 |
| 12000+ | $0.050 |
| 20000+ | $0.049 |
| 40000+ | $0.048 |
| 100000+ | $0.047 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0603YA820KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55J2602
Also Known AsKGM15ACG1C820KT
Technical Datasheet
Capacitance82pF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
82pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
