Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06036D106MAT4A SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06036D106MAT4ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52R7181
Re-Reel08AK4854RL
Cut Tape08AK4854
Also Known AsKGM15CR50J106MM
Your Part Number
29,524 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.222 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 25+ | $0.123 |
| 100+ | $0.114 |
| 250+ | $0.109 |
| 500+ | $0.095 |
| 1000+ | $0.091 |
| 2500+ | $0.086 |
| 5000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.036 |
| 45000+ | $0.035 |
| 75000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06036D106MAT4ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52R7181
Re-Reel08AK4854RL
Cut Tape08AK4854
Also Known AsKGM15CR50J106MM
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
