Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06036C224KAT2A SMD Multilayer Ceramic Capacitor, 0.22 µF, 6.3 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06036C224KAT2ACopy
Newark Part No.55J5126
Also Known AsKGM15AR70J224KT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 5000+ | $0.113 |
| 10000+ | $0.095 |
| 20000+ | $0.083 |
| 30000+ | $0.078 |
| 50000+ | $0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$504.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06036C224KAT2ACopy
Newark Part No.55J5126
Also Known AsKGM15AR70J224KT
Technical Datasheet
Capacitance0.22µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 06036C224KAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
