Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035U470JAT2A Capacitor, RF, Low ESR, 47 pF, 50 V, U Series, ± 5%, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4395730.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035U470JAT2ACopy
Newark Part No.55J5090
Product RangeU Series
Also Known AsKGQ15ACG1H470JT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.087 |
| 5000+ | $0.077 |
| 10000+ | $0.063 |
| 20000+ | $0.054 |
| 30000+ | $0.051 |
| 50000+ | $0.044 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035U470JAT2ACopy
Newark Part No.55J5090
Product RangeU Series
Also Known AsKGQ15ACG1H470JT
Technical Datasheet
Capacitance47pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 5%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Alternatives for 06035U470JAT2A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
