Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035C471KAT4A SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035C471KAT4ACopy
Newark Part No.30H0607
Also Known AsKGM15AR71H471KM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.049 |
| 20000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$735.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035C471KAT4ACopy
Newark Part No.30H0607
Also Known AsKGM15AR71H471KM
Technical Datasheet
Capacitance470pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 06035C471KAT4A
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
