Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035C223KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel48AM8622
Full Reel95W1397
Re-Reel12P8131RL
Cut Tape12P8131
Your Part Number
52,215 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.049 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.049 |
| 30+ | $0.039 |
| 100+ | $0.029 |
| 250+ | $0.026 |
| 500+ | $0.023 |
| 1000+ | $0.020 |
| 2500+ | $0.018 |
| 5000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.067 |
| 8000+ | $0.055 |
| 16000+ | $0.047 |
| 24000+ | $0.044 |
| 40000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035C223KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel48AM8622
Full Reel95W1397
Re-Reel12P8131RL
Cut Tape12P8131
Capacitance0.022µF
Voltage Rating50V
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Series Name-
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.022µF
Voltage(DC)
50V
Ceramic Capacitor Case
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Series Name
-
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for 06035C223KAT2A
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
