Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035A471J4T2A SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4616771.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035A471J4T2ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel09R1763
Re-Reel10R5935RL
Cut Tape10R5935
Also Known AsKAM15ACG1H471JT
Your Part Number
2,077 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.269 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.269 |
| 25+ | $0.225 |
| 100+ | $0.207 |
| 250+ | $0.140 |
| 500+ | $0.116 |
| 1000+ | $0.098 |
| 2500+ | $0.076 |
| 5000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.065 |
| 8000+ | $0.058 |
| 12000+ | $0.047 |
| 20000+ | $0.041 |
| 40000+ | $0.038 |
| 100000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035A471J4T2ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel09R1763
Re-Reel10R5935RL
Cut Tape10R5935
Also Known AsKAM15ACG1H471JT
Technical Datasheet
Capacitance470pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX automotive MLCC series are nickel (Ni) and tin (Sn) plated multilayer ceramic chip capacitors with NP0 dielectric material. The capacitance value ranges from 10pF to 10nF.
- Automotive grade AEC-Q200 compliant
- EIA 0603, 0805, 1206, 1210, 1812 case sizes available
- Rated voltage of 25VDC, 50VDC, 100VDC, 200VDC and 500VDC
- ±1%, ±2%, ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 06035A471J4T2A
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
