Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035A1R2BAT2A
Newark Part No.
Full Reel55J4172
Re-Reel29AM6031
Cut Tape29AM6031
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.458 | $4.58 |
| Total Price | $4.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.458 |
| 25+ | $0.410 |
| 50+ | $0.361 |
| 100+ | $0.313 |
| 250+ | $0.278 |
| 1000+ | $0.225 |
| 2500+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.233 |
| 5000+ | $0.229 |
| 10000+ | $0.214 |
| 20000+ | $0.201 |
| 30000+ | $0.189 |
| 50000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035A1R2BAT2A
Newark Part No.
Full Reel55J4172
Re-Reel29AM6031
Cut Tape29AM6031
Capacitance1.2pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.2pF
Voltage(AC)
-
Capacitance Tolerance
± 0.1pF
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 06035A1R2BAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
