Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06032U100FAT2ACopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel66AH8070RL Cut Tape66AH8070 |
| Product Range | U Series |
| Your Part Number | |
| Technical Datasheet |
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.277 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.277 |
| 20+ | $0.250 |
| 30+ | $0.224 |
| 50+ | $0.197 |
| 100+ | $0.170 |
| 250+ | $0.157 |
| 500+ | $0.144 |
| 1000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06032U100FAT2ACopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel66AH8070RL Cut Tape66AH8070 |
| Product Range | U Series |
| Technical Datasheet | |
| Capacitance | 10pF |
| Voltage Rating | 200V |
| Product Range | U Series |
| Capacitance Tolerance | ± 1% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0603 [1608 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10pF |
|---|---|
| Product Range | U Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 200V |
|---|---|
| Capacitance Tolerance | ± 1% |
| Capacitor Case Style | 0603 [1608 Metric] |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 06032U100FAT2A
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
