Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031U220FAT2A Capacitor, RF, 22 pF, 100 V, U Series, ± 1%, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/96Y8268-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031U220FAT2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel55J3520
Full Reel79AH8305
Cut Tape96Y8268
Product RangeU Series
Your Part Number
8,000 In Stock
8,000 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.113 | $452.00 |
| Total Price | $452.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.082 |
| 12000+ | $0.080 |
| 20000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031U220FAT2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel55J3520
Full Reel79AH8305
Cut Tape96Y8268
Product RangeU Series
Technical Datasheet
Capacitance22pF
Voltage Rating100V
Product RangeU Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
22pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 1%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 06031U220FAT2A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
