Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06031C562JAT2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel13AC4436
Re-Reel50R8319RL
Cut Tape50R8319
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.080 | $0.00 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 25+ | $0.107 |
| 100+ | $0.084 |
| 250+ | $0.083 |
| 500+ | $0.081 |
| 1000+ | $0.079 |
| 2500+ | $0.078 |
| 5000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.080 |
| 8000+ | $0.062 |
| 12000+ | $0.059 |
| 20000+ | $0.055 |
| 40000+ | $0.054 |
| 100000+ | $0.053 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031C562JAT2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel13AC4436
Re-Reel50R8319RL
Cut Tape50R8319
Technical Datasheet
Capacitance5600pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5600pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 06031C562JAT2A
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
