Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031C472K4Z2A SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06031C472K4Z2ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 66M3038 |
| Also Known As | KAF15AR72A472KT |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.051 |
| 8000+ | $0.046 |
| 12000+ | $0.045 |
| 20000+ | $0.044 |
| 40000+ | $0.043 |
| 100000+ | $0.042 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06031C472K4Z2ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 66M3038 |
| Also Known As | KAF15AR72A472KT |
| Technical Datasheet | |
| Capacitance | 4700pF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4700pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | - |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 06031C472K4Z2A
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
