Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0402YA680KAT2A SMD Multilayer Ceramic Capacitor, 68 pF, 16 V, 0402 [1005 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0402YA680KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66M2151
Also Known AsKGM05ACG1C680KH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.063 |
| 20000+ | $0.056 |
| 30000+ | $0.052 |
| 50000+ | $0.047 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402YA680KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66M2151
Also Known AsKGM05ACG1C680KH
Technical Datasheet
Capacitance68pF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
