Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No04026D475KAT2A
Newark Part No.
Full Reel81AK0716
Re-Reel08AK4822
Cut Tape08AK4822
Also Known AsKGM05CR50J475KH
Your Part Number
Technical Datasheet
37,470 In Stock
Need more?
17470 Delivery in 1-3 Business Days(US stock)
20000 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.28 |
| 25+ | $0.12 |
| 100+ | $0.10 |
| 250+ | $0.09 |
| 500+ | $0.08 |
| 1000+ | $0.08 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.06 |
| 20000+ | $0.06 |
| 40000+ | $0.06 |
| 60000+ | $0.06 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04026D475KAT2A
Newark Part No.
Full Reel81AK0716
Re-Reel08AK4822
Cut Tape08AK4822
Also Known AsKGM05CR50J475KH
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 04026D475KAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability