Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025U100GAT2ACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel13AC4410
Re-Reel38K9869RL
Cut Tape38K9869
Product RangeU Series
Your Part Number
60,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.063 | $0.00 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.170 |
| 30+ | $0.138 |
| 100+ | $0.105 |
| 250+ | $0.095 |
| 500+ | $0.084 |
| 1000+ | $0.077 |
| 2500+ | $0.069 |
| 5000+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.063 |
| 30000+ | $0.059 |
| 50000+ | $0.052 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U100GAT2ACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel13AC4410
Re-Reel38K9869RL
Cut Tape38K9869
Product RangeU Series
Technical Datasheet
Capacitance10pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 04025U100GAT2A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
