04025A100CAT2A

SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
KYOCERA AVX 04025A100CAT2A
ManufacturerKYOCERA AVX
Manufacturer Part No04025A100CAT2A
Newark Part No.96M1127
Technical Datasheet
See all Technical Docs
Packaging Options
11,388 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$0.026
25+$0.026
100+$0.026
250+$0.026
500+$0.026
1000+$0.026
5000+$0.026
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKYOCERA AVX
Manufacturer Part No04025A100CAT2A
Newark Part No.96M1127
Technical Datasheet
Capacitance10pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Alternatives for 04025A100CAT2A

5 Products Found

Product Overview

The 04025A100CAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.

  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Specifications

Capacitance

10pF

Capacitor Case / Package

0402 [1005 Metric]

Dielectric Characteristic

C0G / NP0

Product Length

1.02mm

Capacitor Terminals

Wraparound

Operating Temperature Max

125°C

MSL

MSL 1 - Unlimited

Voltage(DC)

50V

Capacitance Tolerance

± 0.25pF

Product Range

-

Product Width

0.5mm

Operating Temperature Min

-55°C

Qualification

-

SVHC

No SVHC (21-Jan-2025)

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code