04025A100CAT2A

CAP, 10PF, 50V, C0G/NP0, 0402, REEL

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
KYOCERA AVX 04025A100CAT2A
ManufacturerKYOCERA AVX
Manufacturer Part No04025A100CAT2A
Newark Part No.12AC3147
Technical Datasheet
See all Technical Docs
10,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10000+$0.042
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKYOCERA AVX
Manufacturer Part No04025A100CAT2A
Newark Part No.12AC3147
Technical Datasheet
Capacitance10pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Capacitance

10pF

Capacitor Case / Package

0402 [1005 Metric]

Dielectric Characteristic

C0G / NP0

Product Length

1.02mm

Capacitor Terminals

Wraparound

Operating Temperature Max

125°C

MSL

MSL 1 - Unlimited

Voltage(DC)

50V

Capacitance Tolerance

± 0.25pF

Product Range

-

Product Width

0.5mm

Operating Temperature Min

-55°C

Qualification

-

SVHC

No SVHC (21-Jan-2025)

Alternatives for 04025A100CAT2A

5 Products Found

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code