Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023J3R9BBWTR Capacitor, RF, Thin-Film, 3.9 pF, 25 V, Accu-P Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023J3R9BBWTRCopy
Newark Part No.55J1630
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.241 |
| 10000+ | $0.223 |
| 20000+ | $0.208 |
| 30000+ | $0.194 |
| 50000+ | $0.185 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J3R9BBWTRCopy
Newark Part No.55J1630
Product RangeAccu-P Series
Technical Datasheet
Capacitance3.9pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCLead
Technical Specifications
Capacitance
3.9pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
Lead
Technical Docs (1)
Alternatives for 04023J3R9BBWTR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
