Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023C103JAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 25 V, 0402 [1005 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/5205211.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023C103JAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel38AH3471
Re-Reel96Y8154RL
Cut Tape96Y8154
Also Known AsKGM05AR71E103JH
Your Part Number
29,662 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.371 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 25+ | $0.223 |
| 100+ | $0.135 |
| 250+ | $0.127 |
| 500+ | $0.119 |
| 1000+ | $0.100 |
| 2500+ | $0.099 |
| 5000+ | $0.098 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.071 |
| 30000+ | $0.070 |
| 50000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023C103JAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel38AH3471
Re-Reel96Y8154RL
Cut Tape96Y8154
Also Known AsKGM05AR71E103JH
Technical Datasheet
Capacitance0.01µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 04023C103JAT2A
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
