Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No02015A101JAT2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel66AH7989
Re-Reel93AH0566RL
Cut Tape93AH0566
Your Part Number
7,536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.265 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.265 |
| 30+ | $0.216 |
| 100+ | $0.166 |
| 250+ | $0.150 |
| 500+ | $0.134 |
| 1000+ | $0.123 |
| 2500+ | $0.114 |
| 5000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02015A101JAT2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel66AH7989
Re-Reel93AH0566RL
Cut Tape93AH0566
Capacitance100pF
Voltage Rating50V
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Ceramic Capacitor Case0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length0.6mm
Product Width0.3mm
Series Name-
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Voltage(DC)
50V
Capacitor Case / Package
0201 [0603 Metric]
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.3mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Voltage(AC)
-
Ceramic Capacitor Case
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Series Name
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for 02015A101JAT2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
