Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009288002001906Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 29AM9371 |
| Product Range | 9288-000 Series |
| Your Part Number |
1,040 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.230 |
| 25+ | $1.120 |
| 50+ | $1.050 |
| 100+ | $0.990 |
| 500+ | $0.919 |
| 1000+ | $0.857 |
| 2500+ | $0.792 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009288002001906Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 29AM9371 |
| Product Range | 9288-000 Series |
| Product Range | 9288-000 Series |
| No. of Contacts | 2Contacts |
| Gender | Hermaphroditic |
| Pitch Spacing | 5mm |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Connector Mounting | Surface Mount Right Angle |
| Contact Plating | Tin over Nickel Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | 9288-000 Series |
|---|---|
| Gender | Hermaphroditic |
| Contact Termination Type | Solder |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Phosphor Bronze |
| No. of Contacts | 2Contacts |
|---|---|
| Pitch Spacing | 5mm |
| No. of Rows | 1 Row |
| Contact Plating | Tin over Nickel Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
