Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009258008008061Copy
Newark Part No.11R8272
Product RangeBBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
Price for:Each
Minimum: 2400
Multiple: 2400
$3,576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009258008008061Copy
Newark Part No.11R8272
Product RangeBBD Series
Product RangeBBD Series
No. of Contacts8Contacts
Pitch Spacing1mm
Connector TypeStacking
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
BBD Series
Pitch Spacing
1mm
Connector Type
Stacking
No. of Rows
1Rows
Contact Material
-
No. of Contacts
8Contacts
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
