Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009159010801906
Newark Part No.18AM7201
Product Range9159-800 Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.390 |
| 25+ | $1.340 |
| 50+ | $1.300 |
| 100+ | $1.260 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009159010801906
Newark Part No.18AM7201
Product Range9159-800 Series
Card Edge Connector TypeDual Side
Card Type-
Card Thickness1.6mm
No. of Contacts10 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range9159-800 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.6mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
9159-800 Series
Card Type
-
No. of Contacts
10 Contacts
Connector Body Orientation
Straight
Contact Material
Beryllium Copper
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
