Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009159008701916
Newark Part No.83AK6275
Product Range9159-761 Series
Your Part Number
1,977 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.080 |
| 25+ | $1.030 |
| 50+ | $0.993 |
| 100+ | $0.958 |
| 500+ | $0.919 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009159008701916
Newark Part No.83AK6275
Product Range9159-761 Series
Card Edge Connector TypeDual Side
Card Thickness1.5mm
No. of Contacts8 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range9159-761 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
8 Contacts
Connector Body Orientation
Straight
Contact Material
Beryllium Copper
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Dec-2015)
Card Thickness
1.5mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
9159-761 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate