Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No00-8016-090-000-608Copy
Newark Part No.04M4660
Product Range8016 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No00-8016-090-000-608Copy
Newark Part No.04M4660
Product Range8016 Series
Technical Datasheet
No. of Contacts90Contacts
Product Range8016 Series
Connector MountingPCB Mount
Contact Termination TypeCrimp
Pitch Spacing3.81mm
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows15Rows
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
90Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3.81mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
15Rows
Product Range
8016 Series
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
