Print Page
Product Information
ManufacturerKYCON
Manufacturer Part NoSTX-3081-5N
Newark Part No.49AC0793
Product RangeSTX-3081
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product RangeSTX-3081
SVHCTo Be Advised
Alternatives for STX-3081-5N
1 Product Found
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
STX-3081
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate