Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKVASER
Manufacturer Part No00347-7Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM1546
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.770 |
Price for:Each
Minimum: 1
Multiple: 1
$104.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No00347-7Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM1546
Connector Type AOBD-II Plug Type B
Connector Type BType B OBD-II Receptacle
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
OBD-II Plug Type B
Cable Length - Imperial
8.2ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Type B OBD-II Receptacle
Cable Length - Metric
2.5m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
