Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUNBUS
Manufacturer Part NoPR100417Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM5411
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $857.370 |
Price for:Each
Minimum: 1
Multiple: 1
$857.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUNBUS
Manufacturer Part NoPR100417Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM5411
Processor TypeARM Cortex-A76
No. of Cores4 Cores
RAM Memory Size8GB
eMMC Flash Memory32GB
Operating System SupportRaspberry Pi OS
Supply Voltage Min10.8VDC
Supply Voltage Max28.8VDC
Power Consumption22W
Operating Temperature Min-25°C
Operating Temperature Max60°C
IP RatingIP20
IP RatingIP20
ESD Protection-
EMI, Surge / Burst Tests-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Processor Type
ARM Cortex-A76
RAM Memory Size
8GB
Operating System Support
Raspberry Pi OS
Supply Voltage Max
28.8VDC
Operating Temperature Min
-25°C
IP Rating
IP20
ESD Protection
-
SVHC
No SVHC (21-Jan-2025)
No. of Cores
4 Cores
eMMC Flash Memory
32GB
Supply Voltage Min
10.8VDC
Power Consumption
22W
Operating Temperature Max
60°C
IP Rating
IP20
EMI, Surge / Burst Tests
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
