Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KUEBLER |
|---|---|
| Manufacturer Part No | 05.2400.1122.0100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86K0204 |
| Product Range | 2400 Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $259.000 |
| 5+ | $245.800 |
| 10+ | $235.980 |
Price for:Each
Minimum: 1
Multiple: 1
$259.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KUEBLER |
|---|---|
| Manufacturer Part No | 05.2400.1122.0100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86K0204 |
| Product Range | 2400 Series |
| Technical Datasheet | |
| Encoder Technology | Optical |
| Encoder Type | Incremental |
| Encoder Resolution | 100PPR |
| No. of Detents | - |
| Orientation | Vertical |
| Push Switch | Without Push Switch |
| Encoder Output | Push Pull |
| Encoder Mounting | Bracket Mount |
| Product Range | 2400 Series |
| Rotational Life Cycles | - |
| No. of Channels | - |
| Shaft Type | D Type Flatted End |
| Shaft Length | 10mm |
| Shaft Diameter | 4mm |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 24V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| IP Rating | IP64 |
| IP Rating | IP64 |
| Termination | Wire Leaded |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Encoder Technology | Optical |
|---|---|
| Encoder Resolution | 100PPR |
| Orientation | Vertical |
| Encoder Output | Push Pull |
| Product Range | 2400 Series |
| No. of Channels | - |
| Shaft Length | 10mm |
| Supply Voltage Min | 5V |
| Operating Temperature Min | -20°C |
| IP Rating | IP64 |
| Termination | Wire Leaded |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | - |
| Push Switch | Without Push Switch |
| Encoder Mounting | Bracket Mount |
| Rotational Life Cycles | - |
| Shaft Type | D Type Flatted End |
| Shaft Diameter | 4mm |
| Supply Voltage Max | 24V |
| Operating Temperature Max | 85°C |
| IP Rating | IP64 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
