Print Page
JETNET 5428G-AC
Switch, 28 Ports, Industrial, Managed Gigabit Ethernet, Rack, RJ45 x 24, RJ-45/SFP x 4
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5428G-ACCopy
Newark Part No.15AJ5964
Product RangeJetNet 5428G Series
Your Part Number
No Longer Available
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5428G-ACCopy
Newark Part No.15AJ5964
Product RangeJetNet 5428G Series
Technical Datasheet
No. of Ports28Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 24, RJ-45/SFP x 4
Network Speeds100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeJetNet 5428G Series
SVHCNo SVHC (08-Jul-2021)
Alternatives for JETNET 5428G-AC
1 Product Found
Technical Specifications
No. of Ports
28Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 24, RJ-45/SFP x 4
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
100Mbps, 1Gbps
Product Range
JetNet 5428G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate