Print Page
F00N2208000000
Switch, IP30, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoF00N2208000000
Newark Part No.26AM0294
Product RangeJetNet 2208 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.580 |
| 10+ | $285.610 |
| 25+ | $275.470 |
| 50+ | $265.330 |
| 100+ | $253.500 |
Price for:Each
Minimum: 1
Multiple: 1
$307.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoF00N2208000000
Newark Part No.26AM0294
Product RangeJetNet 2208 Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeJetNet 2208 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2020)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
JetNet 2208 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate