Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoWK732AT-KIT1
Newark Part No.99AM6840
Product RangeE24 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.570 |
| 5+ | $204.180 |
| 10+ | $201.610 |
| 25+ | $191.490 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$206.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoWK732AT-KIT1
Newark Part No.99AM6840
Product RangeE24 Series
Power Rating750mW
Range of Resistor Values0.022ohm to 10kohm
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 69 Values 0.022ohm to 10kohm 0508 Size Thick Film Resistors
Range of Resistor Values
0.022ohm to 10kohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
750mW
Resistance Tolerance
± 1%
Product Range
E24 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
