Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoSG73P1EWTTP4700FCopy
Newark Part No.29AK7429
Product RangeSG73P Series
Your Part Number
15,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.148 |
| 25+ | $0.118 |
| 50+ | $0.089 |
| 100+ | $0.059 |
| 250+ | $0.058 |
| 500+ | $0.057 |
| 1000+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73P1EWTTP4700FCopy
Newark Part No.29AK7429
Product RangeSG73P Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73P Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
SG73P Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
