Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoSG733ATTE100KCopy
Newark Part No.85AH4687
Product RangeSG73 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKOA
Manufacturer Part NoSG733ATTE100KCopy
Newark Part No.85AH4687
Product RangeSG73 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 10%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73 Series
Temperature Coefficient± 200ppm/K
Voltage Rating200V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
SG73 Series
Voltage Rating
200V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 10%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
