Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRS73G1ET-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6698
Product RangeE24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.040 |
| 5+ | $166.930 |
| 10+ | $152.500 |
| 25+ | $147.570 |
| 50+ | $145.730 |
| 100+ | $142.680 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$173.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73G1ET-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6698
Product RangeE24 Series
Power Rating125mW
Range of Resistor Values300ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 86 Values 300 ohm to 1Mohm 0603 Size Precision Thick Film Resistors
Range of Resistor Values
300ohm to 1Mohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
125mW
Resistance Tolerance
± 1%
Product Range
E24 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
