Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RK73H1HTTC1004FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel85AH0109RL Cut Tape85AH0109 |
| Product Range | RK73H Series |
| Your Part Number | |
| Technical Datasheet |
1,804 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.031 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.031 |
| 20+ | $0.030 |
| 30+ | $0.029 |
| 50+ | $0.027 |
| 100+ | $0.026 |
| 250+ | $0.021 |
| 500+ | $0.019 |
| 1000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RK73H1HTTC1004FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel85AH0109RL Cut Tape85AH0109 |
| Product Range | RK73H Series |
| Technical Datasheet | |
| Resistance | 1Mohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 50mW |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Precision |
| Product Range | RK73H Series |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 25V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Power Rating | 50mW |
| Resistor Technology | Thick Film |
| Product Range | RK73H Series |
| Voltage Rating | 25V |
| Product Width | 0.3mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
