Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRK73H1HT-KIT1
Newark Part No.99AM6685
Product RangeE24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.740 |
| 5+ | $180.360 |
| 10+ | $165.280 |
| 25+ | $160.130 |
| 50+ | $158.200 |
| 100+ | $155.010 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$186.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1HT-KIT1
Newark Part No.99AM6685
Product RangeE24 Series
Power Rating50mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 122 Values 0ohm to 1Mohm 0201 Size Thick Film Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
50mW
Resistance Tolerance
± 1%
Product Range
E24 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
