Print Page
475 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.137 |
| 10+ | $0.119 |
| 15+ | $0.116 |
| 25+ | $0.112 |
| 50+ | $0.107 |
| 125+ | $0.103 |
| 250+ | $0.096 |
| 500+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RCUCTECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 11AN7872 |
| Product Range | RC Series |
| Product Range | RC Series |
| Connector Colour | - |
| Connector Mounting | Surface Mount |
| Mounting Hole Dia | - |
| Contact Material | Stainless Steel |
| Contact Plating | Tin Plated Contacts, Copper Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RC Series |
|---|---|
| Connector Mounting | Surface Mount |
| Contact Material | Stainless Steel |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Colour | - |
|---|---|
| Mounting Hole Dia | - |
| Contact Plating | Tin Plated Contacts, Copper Plated Contacts |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

