Print Page
335 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.138 |
| 10+ | $0.120 |
| 15+ | $0.117 |
| 25+ | $0.113 |
| 50+ | $0.108 |
| 125+ | $0.104 |
| 250+ | $0.097 |
| 500+ | $0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RCTCTECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 11AN7871 |
| Product Range | RC Series |
| Product Range | RC Series |
| Connector Colour | - |
| Connector Mounting | Surface Mount |
| Mounting Hole Dia | - |
| Contact Material | Stainless Steel |
| Contact Plating | Tin Plated Contacts, Copper Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RC Series |
|---|---|
| Connector Mounting | Surface Mount |
| Contact Material | Stainless Steel |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Colour | - |
|---|---|
| Mounting Hole Dia | - |
| Contact Plating | Tin Plated Contacts, Copper Plated Contacts |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

