Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNITTER-SWITCH
Manufacturer Part NoMFP106DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92K7154
Your Part Number
606 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.650 |
| 25+ | $3.420 |
| 50+ | $3.150 |
| 100+ | $2.950 |
| 250+ | $2.710 |
| 500+ | $2.440 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMFP106DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92K7154
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range-
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
30V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
-
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
