
| Quantity | Price |
|---|---|
| 1+ | $175.940 |
Product Information
Product Overview
9K 00 80 156 US is a 3 Pc top selling pliers set. Introducing the ultimate pliers set from KNIPEX, the first KNIPEX set that includes the very popular TwinGrip pliers. Each tool is crafted with the highest quality materials to tackle any project with confidence. Each set includes one (1) each of: Cobra® water pump pliers, pliers wrench and TwinGrip pliers, ensuring that user have the right tool for any job. It features reliable gripping of flat workpieces due to the three-point system. It is made of chrome vanadium electric steel, forged, oil-hardened.
- Push-button adjustment directly on the workpiece – adjust once and it stays set
- Self-locking means no slipping off the workpiece, red color, non-slip plastic handle
- Grip any shaped object-round, square, hex or flat, box-joint design maximize stability and longevity
- Smooth parallel jaws will not round off nuts or bolts, and won’t damage chrome or soft finishes
- Cam joint evenly distributes force to the workpiece for a secure grip that is 10x your strength
- With scale for presetting the opening width apart from the workpiece
- Optimized side jaw with opposing teeth for maximum force
- Easily grip stripped screws and bolts with the front and side gripping areas
- The only 5 adjustment push-button slip joint pliers in the market
- 9inch width, 1inch height, max jaw opening - round pipe is 7/8" (8201200) and 1 1/2" (8701180)
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
82 01 200 - 8" TwinGrip Plier, 87 01 180 - 7 1/4" Cobra Plier & 86 01 180 - 7 1/4" Blk Plier Wrench
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
