Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.860 |
Price for:Each
Minimum: 1
Multiple: 1
$144.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No94 15 215Copy
Newark Part No.19T8468
Technical Datasheet
Overall Length215mm
Cutting Capacity Max56mm
For Use WithKnipex Ribbon Cables
Blade Edge-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
94 15 215 is a cutter for ribbon cable. It is used for crush-free cutting of ribbon cable up to 56mm in width. It features an exchangeable cutting base with try square for rectangular cuts.
- With opening spring and locking device, standard trapezoidal blade, replaceable
- Replacement blade part number 94 19 215, handles with plastic grips
- Tool chrome plated, tool body is made of tool steel, rolled, oil-hardened
- 8-1/2" length, 2-1/2" width, 2-1/8" height
- 2-13/64" blade length
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Overall Length
215mm
For Use With
Knipex Ribbon Cables
Product Range
-
Cutting Capacity Max
56mm
Blade Edge
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
