
| Quantity | Price |
|---|---|
| 1+ | $49.080 |
Product Information
Product Overview
87 00 100 is a Cobra® XS water pump plier. With fine adjustment directly on the workpiece, this tool provides eleven adjustment positions and can grip nuts up to 24mm in diameter and other workpieces as large as 28mm – at an overall length of only 100 millimeters. Owing to its compact size, the Cobra® XS can be easily used with only one hand. The robust box joint features an innovative mechanism for adjusting the opening width: Simply place the upper jaw half onto the workpiece, then push the lower jaw forwards. The gripping surfaces have specially hardened teeth (approx. 60 HRC): for a permanently secure grip and high wear resistance. A pinch guard protects against crush injuries.
- Optimum working in confined spaces: particularly compact design with very slim head
- Single-handed fine adjustment for extremely simple adaptation to all workpiece sizes
- Permanently secure grip thanks to high wear resistance
- Self-locking on pipes and nuts: no slipping on the workpiece, effortless working
- 4" length, 1-1/8" width, 3/8" height
- Serrated gripping surface
- 13/16" jaw length, 11/64" jaw thickness
- 11/64" tip thickness
- 1" max jaw opening - round pipe/max jaw opening - working capacity
- 1-1/4" handle width, black color
Warnings
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Water Pump
100mm
No SVHC (27-Jun-2018)
28mm
Cobra XS Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
